- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- FPM12-HJ1-S0M4R2
Mallory Sonalert
FPM12-HJ1-S0M4R2
SWITCH-LED SPST 12MM R 2V LUG CUL STK $
View Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Description
+
SWITCH-LED SPST 12MM R 2V LUG CUL STK $
Search Keywords: FPM12HJ1S0M4R2
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Mallory Sonalert |
| Part No: | FPM12-HJ1-S0M4R2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509031 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
10 |
Product Guides
+
Frequently Asked Questions
Is FPM12-HJ1-S0M4R2 RoHS compliant?
Yes, FPM12-HJ1-S0M4R2 is RoHS compliant.
What is the lead time for FPM12-HJ1-S0M4R2?
The standard lead time for FPM12-HJ1-S0M4R2 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
8 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
10
$5.62
50
$4.56
100
$4.36
250
$4.23
500
$4.00
1,000
$3.89
2,500
$3.79
5,000 +
$3.74
Click for Quote
Log in
to unlock special pricing