- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- Panel Mount Indicators ›
- FL1P-8NJ-1-R2V
FL1P-8NJ-1-R2V
Mallory Sonalert
LED Panel Mount Indicator LED Red 8mm NUT 2VAC/DC | Mallory Sonalert FL1P-8NJ-1-R2V
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Description
+
LED Panel Mount Indicator LED Red 8mm NUT 2VAC/DC | Mallory Sonalert FL1P-8NJ-1-R2V
Search Keywords: FL1P8NJ1R2V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mallory Sonalert
-
Part No:FL1P-8NJ-1-R2V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541410000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
Minimum Order Quantity:
10
13 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
10
$1.98
100
$1.77
250
$1.73
500
$1.71
1,000
$1.66
2,500
$1.64
5,000
$1.62
7,500 +
$1.61
Click for Quote
Log in
to unlock special pricing