- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- Panel Mount Indicators ›
- FL1M-8CW-4-G3V
FL1M-8CW-4-G3V
Mallory Sonalert
LED Panel Mount Indicator LED Green 8mm NUT 3VDC | Mallory Sonalert FL1M-8CW-4-G3V
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Description
+
LED Panel Mount Indicator LED Green 8mm NUT 3VDC | Mallory Sonalert FL1M-8CW-4-G3V
Search Keywords: FL1M8CW4G3V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mallory Sonalert
-
Part No:FL1M-8CW-4-G3V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541410000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
275
Can Ship immediately
Minimum Order Quantity:
10
13 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
10
$5.34
100
$3.36
250
$3.00
500
$2.74
1,000
$2.51
2,500
$2.41
5,000
$2.40
7,500 +
$2.39
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT