- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- Panel Mount Indicators ›
- FL1M-8CW-4-G24V
Mallory Sonalert
FL1M-8CW-4-G24V
LED Panel Mount Indicator LED Green 8mm NUT 24VDC | Mallory Sonalert FL1M-8CW-4-G24V
View Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Description
+
LED Panel Mount Indicator LED Green 8mm NUT 24VDC | Mallory Sonalert FL1M-8CW-4-G24V
Search Keywords: FL1M8CW4G24V
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Mallory Sonalert |
| Part No: | FL1M-8CW-4-G24V |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8541410000 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Product Guides
+
Frequently Asked Questions
Is FL1M-8CW-4-G24V RoHS compliant?
Yes, FL1M-8CW-4-G24V is RoHS compliant.
What is the lead time for FL1M-8CW-4-G24V?
The standard lead time for FL1M-8CW-4-G24V is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
128
Ships today, if you order in
Minimum Order Quantity:
10
13 Weeks
can ship
2/3/27
Price (USD)
Qty
Unit Price
10
$4.24
100
$3.20
250
$3.18
500
$2.85
1,000
$2.45
2,500
$2.36
5,000
$2.35
7,500 +
$2.34
Click for Quote
Log in
to unlock special pricing