- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- Panel Mount Indicators ›
- FL1M-8CJ-3-R110V
FL1M-8CJ-3-R110V
Mallory Sonalert
LED Panel Mount Indicator LED Red 8mm NUT 110VDC | Mallory Sonalert FL1M-8CJ-3-R110V
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Description
+
LED Panel Mount Indicator LED Red 8mm NUT 110VDC | Mallory Sonalert FL1M-8CJ-3-R110V
Search Keywords: FL1M8CJ3R110V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mallory Sonalert
-
Part No:FL1M-8CJ-3-R110V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541410000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
13 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
10
$3.06
100
$2.49
250
$2.38
500
$2.28
1,000
$2.18
2,500
$2.13
5,000
$2.07
7,500 +
$2.04
Click for Quote
Log in
to unlock special pricing