- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- LED Panel Mount Indicators ›
- FL1M-6FW-1-G3V
Mallory Sonalert
FL1M-6FW-1-G3V
LED Panel Mount Indicator Uni-Color Green 10000mcd 2-Pin Bulk
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Mallory Sonalert |
| Part No: | FL1M-6FW-1-G3V |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8541410000 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Mounting: | Panel |
| Dimension: | 30.6 mm |
| Type: | Uni-Color |
| Maximum Forward Voltage per Color: | 3.2 V |
| Color: | Green |
| Lens Shape Type: | Circular |
| Intensity: | 10000(Max) mcd |
| Viewing Angle: | 60 ° |
| Maximum Forward Current: | 20 mA |