- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- LED Panel Mount Indicators ›
- FL1M-6CW-2-Y12V
FL1M-6CW-2-Y12V
Mallory Sonalert
LED Panel Mount Indicator Uni-Color Yellow 1500mcd 2-Pin Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Bulk Packaging
Description
+
LED Panel Mount Indicator Uni-Color Yellow 1500mcd 2-Pin Bulk
Search Keywords: FL1M6CW2Y12V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mallory Sonalert
-
Part No:FL1M-6CW-2-Y12V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541410000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel
-
Dimension:10.4 mm
-
Type:Uni-Color
-
Maximum Forward Voltage per Color:13.2 V
-
Color:Yellow
-
Peak Wavelength:N/A
-
Lens Shape Type:Circular
-
Lens Appearance:N/A
-
Lens Dimensions:N/A
-
Intensity:1500(Max) mcd
-
Viewing Angle:35 °
-
Maximum Forward Current:20 mA
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
353
Can Ship immediately
Minimum Order Quantity:
10
Price (USD)
Qty
Unit Price
10
$1.68
100
$1.51
250
$1.47
500
$1.45
1,000
$1.41
2,500
$1.39
5,000
$1.37
7,500 +
$1.35
Click for Quote
Log in
to unlock special pricing