Image is representational - see manufacturer specifications

Mallory Sonalert Authorized Distributor

FL1M-6CW-2-G110V

LED Panel Mount Indicator Uni-Color Green 10000mcd 2-Pin Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Bulk Packaging
Certificate of Compliance
Description +
LED Panel Mount Indicator Uni-Color Green 10000mcd 2-Pin Bulk
Search Keywords: FL1M6CW2G110V
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Mallory Sonalert
Part No: FL1M-6CW-2-G110V
Unit of Measure: Per Each
RoHS: Yes
HTS: 8541410000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Panel
Dimension: 10.4 mm
Type: Uni-Color
Maximum Forward Voltage per Color: 121 V
Color: Green
Lens Shape Type: Circular
Intensity: 10000(Max) mcd
Viewing Angle: 60 °
Maximum Forward Current: 20 mA
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is FL1M-6CW-2-G110V discontinued?
Yes, FL1M-6CW-2-G110V from Mallory Sonalert is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is FL1M-6CW-2-G110V RoHS compliant?
Yes, FL1M-6CW-2-G110V is RoHS compliant.
What is the lead time for FL1M-6CW-2-G110V?
The standard lead time for FL1M-6CW-2-G110V is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4
Ships today, if you order in Buy all 4 in-stock or the regular minimum order quantity of 25
Stock lot only:
4
Minimum Order Quantity:
25
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$1.826
25
$1.660
100
$1.490
250
$1.450
500
$1.430
1,000
$1.390
2,500
$1.370
5,000
$1.360
7,500 +
$1.350
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!