- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- LED Panel Mount Indicators ›
- FL1M-6CJ-1-G24V
Mallory Sonalert
FL1M-6CJ-1-G24V
LED Panel Mount Indicator Uni-Color Green 10000mcd 2-Pin Bulk
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mallory Sonalert
-
Part No:FL1M-6CJ-1-G24V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541410000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel
-
Dimension:28.7 mm
-
Type:Uni-Color
-
Maximum Forward Voltage per Color:26.4 V
-
Color:Green
-
Peak Wavelength:N/A
-
Lens Shape Type:Circular
-
Lens Appearance:N/A
-
Lens Dimensions:N/A
-
Intensity:10000(Max) mcd
-
Viewing Angle:60 °
-
Maximum Forward Current:20 mA