- Ana Sayfa ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- LED Panel Mount Indicators ›
- FL1M-12FW-1-G110V
FL1M-12FW-1-G110V
Mallory Sonalert
LED Panel Mount Indicator Uni-Color Green 10000mcd 2-Pin Bulk
Veri Sayfası Donatılar Notify Me
RoHS Compliant
Bulk Paketleme
tanım
+
LED Panel Mount Indicator Uni-Color Green 10000mcd 2-Pin Bulk
Search Keywords: FL1M12FW1G110V
şartname
+
-
Product AttributeAttribute Value Select Attribute
-
satıcı:Mallory Sonalert
-
Parça Numarası:FL1M-12FW-1-G110V
-
Ölçü Birimi:Per Each
-
RoHS :Yes
-
HTS:8541410000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel
-
Dimension:38.1 mm
-
Type:Uni-Color
-
Maximum Forward Voltage per Color:121 V
-
Color:Green
-
Peak Wavelength:N/A
-
Lens Shape Type:Circular
-
Lens Appearance:N/A
-
Lens Dimensions:N/A
-
Intensity:10000(Max) mcd
-
Viewing Angle:150 °
-
Maximum Forward Current:20 mA
kaynaklar
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta:
114
Ships today, if you order in
Minimum Order Quantity:
5
13 Weeks
Gemi olabilir
8.25.26
PRICE (USD)
MİKTAR
Unit Price
5
$5.45
25
$4.95
100
$4.76
250
$4.66
500
$4.57
1.000
$4.51
2.500
$4.45
5.000 +
$4.43
Click for Quote
Giriş yapmak
özel fiyatların kilidini açmak için