Image is representational - see manufacturer specifications

Mallory Sonalert Authorized Distributor

FL1M-12CW-1-Y110V

LED Panel Mount Indicator Uni-Color Yellow 1500mcd 2-Pin Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description +
LED Panel Mount Indicator Uni-Color Yellow 1500mcd 2-Pin Bulk
Search Keywords: FL1M12CW1Y110V
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Mallory Sonalert
Part No: FL1M-12CW-1-Y110V
Unit of Measure: Per Each
RoHS: Yes
HTS: 8541410000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Panel
Dimension: 40.2 mm
Type: Uni-Color
Maximum Forward Voltage per Color: 121 V
Color: Yellow
Lens Shape Type: Circular
Intensity: 1500(Max) mcd
Viewing Angle: 150 °
Maximum Forward Current: 20 mA
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is FL1M-12CW-1-Y110V RoHS compliant?
Yes, FL1M-12CW-1-Y110V is RoHS compliant.
What is the lead time for FL1M-12CW-1-Y110V?
The standard lead time for FL1M-12CW-1-Y110V is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
13 Weeks can ship 2/8/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
5
$7.65
25
$6.41
100
$5.94
250
$5.68
500
$5.45
1,000
$5.30
2,500
$5.17
5,000 +
$5.10
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!