Image is representational - see manufacturer specifications

Mallory Sonalert Authorized Distributor

FL1M-12CJ-1-G3V

LED Panel Mount Indicator Uni-Color Green 10000mcd 2-Pin Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description +
LED Panel Mount Indicator Uni-Color Green 10000mcd 2-Pin Bulk
Search Keywords: FL1M12CJ1G3V
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Mallory Sonalert
  • Part No:
    FL1M-12CJ-1-G3V
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541410000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1
  • Mounting:
    Panel
  • Dimension:
    49.3 mm
  • Type:
    Uni-Color
  • Maximum Forward Voltage per Color:
    3.2 V
  • Color:
    Green
  • Peak Wavelength:
    N/A
  • Lens Shape Type:
    Circular
  • Lens Appearance:
    N/A
  • Lens Dimensions:
    N/A
  • Intensity:
    10000(Max) mcd
  • Viewing Angle:
    150 °
  • Maximum Forward Current:
    20 mA
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is FL1M-12CJ-1-G3V RoHS compliant?
Yes, FL1M-12CJ-1-G3V is RoHS compliant.
What is the lead time for FL1M-12CJ-1-G3V?
The standard lead time for FL1M-12CJ-1-G3V is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
13 Weeks can ship 1/21/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
5
$7.34
25
$6.16
100
$5.70
250
$5.45
500
$5.23
1,000
$5.09
2,500
$4.96
5,000 +
$4.90
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!