- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- LED Panel Mount Indicators ›
- FL1M-12CA-1-Y24V
Mallory Sonalert
FL1M-12CA-1-Y24V
LED Panel Mount Indicator Uni-Color Yellow 1500mcd 2-Pin Bulk
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Mallory Sonalert |
| Part No: | FL1M-12CA-1-Y24V |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8541410000 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Mounting: | Panel |
| Dimension: | 19 x 17 mm |
| Type: | Uni-Color |
| Maximum Forward Voltage per Color: | 26.4 V |
| Color: | Yellow |
| Lens Shape Type: | Circular |
| Intensity: | 1500(Max) mcd |
| Viewing Angle: | 150 ° |
| Maximum Forward Current: | 20 mA |