- Home ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Audio Indicators & Alerts ›
- AST501
AST501
Mallory Sonalert
Audio 1Vp-p 2Vp-p 50mA 1.5Vp-p 85dBA Solder Pad Surface Mount
Datasheet Accessories Notify Me
RoHS Non-Compliant
Description
+
Audio 1Vp-p 2Vp-p 50mA 1.5Vp-p 85dBA Solder Pad Surface Mount
Search Keywords: AST501
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mallory Sonalert
-
Part No:AST501
-
Unit of Measure:Per Each
-
RoHS:No
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Minimum Sound Pressure:85 dBA
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/24/26