- Home ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Audio Indicators & Alerts ›
- AST1750MATRQ
AST1750MATRQ
Mallory Sonalert
Audio 1Vp-p 20Vp-p 2.5mA 5Vp-p 80dBA 3500Hz to 4500Hz Solder Pad Surface Mount T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Audio 1Vp-p 20Vp-p 2.5mA 5Vp-p 80dBA 3500Hz to 4500Hz Solder Pad Surface Mount T/R
Search Keywords: AST1750MATRQ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mallory Sonalert
-
Part No:AST1750MATRQ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531809041
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
400 -
Minimum Sound Pressure:80 dBA
-
Mounting:Surface Mount
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
30 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
100
$2.94
400
$2.69
800
$2.18
1,200
$1.78
2,800
$1.59
5,200
$1.55
7,600
$1.54
10,000 +
$1.53
Click for Quote
Log in
to unlock special pricing