- Home ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Audio Indicators & Alerts ›
- AST1628MAQ
AST1628MAQ
Mallory Sonalert
Audio 25Vp-p 5mA 3Vp-p 75dBA 3500Hz to 4500Hz Screw Screw Mount
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Audio 25Vp-p 5mA 3Vp-p 75dBA 3500Hz to 4500Hz Screw Screw Mount
Search Keywords: AST1628MAQ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mallory Sonalert
-
Part No:AST1628MAQ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531809041
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Minimum Sound Pressure:75 dBA
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
30 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
10
$4.13
50
$3.35
100
$2.64
250
$2.53
500
$2.07
1,000
$1.60
2,500
$1.43
5,000 +
$1.39
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments