- Home ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Audio Indicators & Alerts ›
- AST1575BMATRQ
AST1575BMATRQ
Mallory Sonalert
Audio 1Vp-p 30Vp-p 5mA 85dBA Surface Mount T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Audio 1Vp-p 30Vp-p 5mA 85dBA Surface Mount T/R
Search Keywords: AST1575BMATRQ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mallory Sonalert
-
Part No:AST1575BMATRQ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531809041
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
300 -
Minimum Sound Pressure:85 dBA
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
30 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
100
$2.21
300
$2.11
600
$1.73
1,200
$1.34
2,700
$1.23
5,100
$1.19
7,500
$1.16
10,200 +
$1.15
Click for Quote
Log in
to unlock special pricing