- Home ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Audio Indicators & Alerts ›
- AST1575BMAQ
AST1575BMAQ
Mallory Sonalert
Audio 1Vp-p 30Vp-p 5mA 85dBA Screw Screw Mount
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Audio 1Vp-p 30Vp-p 5mA 85dBA Screw Screw Mount
Search Keywords: AST1575BMAQ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mallory Sonalert
-
Part No:AST1575BMAQ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531809041
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Minimum Sound Pressure:85 dBA
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
30 Weeks
can ship
12/31/26
Price (USD)
Qty
Unit Price
10
$3.52
50
$2.95
250
$2.15
500
$1.77
1,000
$1.42
2,500
$1.25
5,000
$1.22
7,500 +
$1.19
Click for Quote
Log in
to unlock special pricing