- Home ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Audio Indicators & Alerts ›
- AST1341MCQ
AST1341MCQ
Mallory Sonalert
Audio 1Vp-p 25Vp-p 8mA 5Vp-p 90dB Surface Mount Solder Pad Cut Tape
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Audio 1Vp-p 25Vp-p 8mA 5Vp-p 90dB Surface Mount Solder Pad Cut Tape
Search Keywords: AST1341MCQ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mallory Sonalert
-
Part No:AST1341MCQ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531809041
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
30 Weeks
can ship
1/7/27
Price (USD)
Qty
Unit Price
10
$3.49
50
$2.92
250
$2.13
500
$1.75
1,000
$1.41
2,500
$1.24
5,000
$1.21
7,500 +
$1.18
Click for Quote
Log in
to unlock special pricing