- Home ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Audio Indicators & Alerts ›
- AST0927MW-03Q
AST0927MW-03Q
Mallory Sonalert
Audio 2Vp-p 5Vp-p 90mA 3Vp-p 90dB Surface Mount Solder Pad Cut Tape
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Audio 2Vp-p 5Vp-p 90mA 3Vp-p 90dB Surface Mount Solder Pad Cut Tape
Search Keywords: AST0927MW03Q
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mallory Sonalert
-
Part No:AST0927MW-03Q
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531809041
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
30 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
10
$2.667
100
$1.708
250
$1.631
500
$1.380
1,000
$1.080
2,500
$0.950
5,000
$0.924
7,500 +
$0.900
Click for Quote
Log in
to unlock special pricing