- Home ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Audio Indicators & Alerts ›
- AST0827MW-03BQ
AST0827MW-03BQ
Mallory Sonalert
Audio 2Vp-p 4Vp-p 100mA 3Vp-p 80dB Surface Mount Solder Pad Cut Tape
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Audio 2Vp-p 4Vp-p 100mA 3Vp-p 80dB Surface Mount Solder Pad Cut Tape
Search Keywords: AST0827MW03BQ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mallory Sonalert
-
Part No:AST0827MW-03BQ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531809041
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
30 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
25
$2.359
100
$1.560
250
$1.511
500
$1.220
1,000
$0.969
2,500
$0.840
5,000
$0.818
7,500 +
$0.816
Click for Quote
Log in
to unlock special pricing