- Home ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Audio Indicators & Alerts ›
- AST0760MCQ
AST0760MCQ
Mallory Sonalert
Audio 1Vp-p 25Vp-p 6mA 3Vp-p 74dB Surface Mount Solder Pad Cut Tape
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Audio 1Vp-p 25Vp-p 6mA 3Vp-p 74dB Surface Mount Solder Pad Cut Tape
Search Keywords: AST0760MCQ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mallory Sonalert
-
Part No:AST0760MCQ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531809041
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
30 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
10
$3.90
50
$3.17
100
$2.50
250
$2.38
500
$1.96
1,000
$1.51
2,500
$1.35
5,000 +
$1.32
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments