Littelfuse provides a broad portfolio of protection, control and sensing products. Our offering includes fuses, protection relays, disconnect switches, surge protective devices, temperature sensors. These products safeguard equipment from damage and personnel from injury due to electrical faults, while reducing costs and minimizing downtime.
Audio 9VDC 15VDC 50mA 12VDC 90dBA 2100Hz to 2700Hz Solder Pad Surface Mount
Datasheet Accessories Notify Me
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
End of Life: Final orders must be placed by
USB Connector - USB Type A - USB 2.0 - Receptacle - 4 Positions - Through Hole Mount - Rig...
36 MODIV VRT DR CE 100/125
Switch Tactile OFF (ON) SPST Extended Round Button PC Pins 0.05A 12VDC 1.57N Thru-Hole Loo...
Trimmer Potentiometer - 5K Ohm - 0.5W(1/2W) - 25(Elec)Turn - 9.53 X 6.1 X 11.55mm - Pin - ...
Hash Choke - Wirewound - Fixed Inductors 500uH 20% - 1KHz - Ferrite - 2A - 260m Ohm.