- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- S7580ZOV621RA1040
S7580ZOV621RA1040
Maida/Songtian
MOV - High Energy, 34mm Sqr, 620VAC, 40000A Imax (aka 01-1774)
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
MOV - High Energy, 34mm Sqr, 620VAC, 40000A Imax (aka 01-1774)
Search Keywords: S7580ZOV621RA1040
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Maida/Songtian
-
Part No:S7580ZOV621RA1040
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533404000
-
COO:CN
-
Supplier Standard Pack:
64 -
Varistor Voltage:877 V to 1071 V
-
Clamping Voltage:1650 V
-
Clamping Current:300 A
-
Mounting:Through Hole
-
Dimension:34
-
Maximum AC Voltage Rating:620 V
-
Maximum DC Voltage Rating:800 V
-
Maximum Surge Current:40000 A
-
Lead Style:Metal Tab
-
Energy:1040 J
-
Size Code:34
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
18 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
3
$18.42
10
$7.97
25
$7.50
64
$7.19
100
$7.00
250
$6.72
500 +
$6.55
Click for Quote
Log in
to unlock special pricing