- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- S7580ZOV461RA780
S7580ZOV461RA780
Maida/Songtian
Metal Oxide Varistor - High Energy Series - 34mm - 460VAC - 40000A Imax - Square (01-1755)
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
Metal Oxide Varistor - High Energy Series - 34mm - 460VAC - 40000A Imax - Square (01-1755)
Search Keywords: S7580ZOV461RA780
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Maida/Songtian
-
Part No:S7580ZOV461RA780
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533404000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
64 -
Varistor Voltage:651 V to 795 V
-
Clamping Voltage:1240 V
-
Clamping Current:300 A
-
Mounting:Through Hole
-
Dimension:34
-
Maximum AC Voltage Rating:460 V
-
Maximum DC Voltage Rating:615 V
-
Maximum Surge Current:40000 A
-
Lead Style:Metal Tab
-
Energy:920 J
-
Size Code:34
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
18 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
3
$26.63
10
$13.78
25
$6.72
64
$6.43
100
$6.18
250
$6.01
500
$5.86
1,000 +
$5.71
Click for Quote
Log in
to unlock special pricing