- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- S7580ZOV321RA640
S7580ZOV321RA640
Maida/Songtian
Metal Oxide Varistor - High Energy Series - 34mm - 320VAC - 40000A Imax - Square (01-0689)
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
Metal Oxide Varistor - High Energy Series - 34mm - 320VAC - 40000A Imax - Square (01-0689)
Search Keywords: S7580ZOV321RA640
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Maida/Songtian
-
Part No:S7580ZOV321RA640
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533404000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
96 -
Varistor Voltage:453 V to 553 V
-
Clamping Voltage:850 V
-
Clamping Current:300 A
-
Mounting:Through Hole
-
Dimension:34
-
Maximum AC Voltage Rating:320 V
-
Maximum DC Voltage Rating:420 V
-
Maximum Surge Current:40000 A
-
Lead Style:Metal Tab
-
Energy:640 J
-
Size Code:34
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
18 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
2
$13.33
25
$5.00
50
$3.33
96
$2.99
250
$2.78
500
$2.60
1,000 +
$2.53
Click for Quote
Log in
to unlock special pricing