- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- S7580ZOV231RA460
S7580ZOV231RA460
Maida/Songtian
MOV - High Energy, 34mm Sqr, 230VAC, 40000A Imax (aka 01-1728)
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
MOV - High Energy, 34mm Sqr, 230VAC, 40000A Imax (aka 01-1728)
Search Keywords: S7580ZOV231RA460
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Maida/Songtian
-
Part No:S7580ZOV231RA460
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533404000
-
COO:CN
-
Supplier Standard Pack:
96 -
Varistor Voltage:326 V to 397 V
-
Clamping Voltage:595 V
-
Clamping Current:300 A
-
Mounting:Through Hole
-
Dimension:34
-
Maximum AC Voltage Rating:230 V
-
Maximum DC Voltage Rating:300 V
-
Maximum Surge Current:40000 A
-
Lead Style:Metal Tab
-
Energy:460 J
-
Size Code:34
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4
18 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
4
$14.43
10
$7.77
25
$6.21
50
$5.94
96
$5.70
250
$5.55
500
$5.41
1,000 +
$5.28
Click for Quote
Log in
to unlock special pricing