- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- S7580ZOV151RA360
S7580ZOV151RA360
Maida/Songtian
Metal Oxide Varistor - High Energy Series - 34mm - 150VAC - 40000A Imax - Square (01-0688)
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Description
+
Metal Oxide Varistor - High Energy Series - 34mm - 150VAC - 40000A Imax - Square (01-0688)
Search Keywords: S7580ZOV151RA360
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Maida/Songtian
-
Part No:S7580ZOV151RA360
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533404000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
96 -
Varistor Voltage:212 V to 259 V
-
Clamping Voltage:395 V
-
Clamping Current:300 A
-
Mounting:Through Hole
-
Dimension:34
-
Maximum AC Voltage Rating:150 V
-
Maximum DC Voltage Rating:200 V
-
Maximum Surge Current:40000 A
-
Lead Style:Metal Tab
-
Energy:360 J
-
Size Code:34
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,163
Can Ship immediately
Minimum Order Quantity:
5
18 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
5
$5.48
25
$4.98
96
$4.79
192
$4.69
288
$4.59
576
$4.58
1,056
$4.53
2,592 +
$4.45
Click for Quote
Log in
to unlock special pricing