- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- S7580ZOV141RA330
S7580ZOV141RA330
Maida/Songtian
MOV - High Energy, 34mm Sqr, 140VAC, 40000A Imax (aka 01-1711)
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
MOV - High Energy, 34mm Sqr, 140VAC, 40000A Imax (aka 01-1711)
Search Keywords: S7580ZOV141RA330
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Maida/Songtian
-
Part No:S7580ZOV141RA330
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533404000
-
COO:CN
-
Supplier Standard Pack:
1 -
Varistor Voltage:198 V to 242 V
-
Clamping Voltage:360 V
-
Clamping Current:300 A
-
Mounting:Through Hole
-
Dimension:34
-
Maximum AC Voltage Rating:140 V
-
Maximum DC Voltage Rating:180 V
-
Maximum Surge Current:40000 A
-
Lead Style:Metal Tab
-
Energy:330 J
-
Size Code:34
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4
32 Weeks
can ship
1/5/27
Price (USD)
Qty
Unit Price
4
$13.68
10
$7.37
25
$5.88
50
$5.63
96
$5.41
250
$5.26
500
$5.13
1,000 +
$5.00
Click for Quote
Log in
to unlock special pricing