- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- S7580ZOV102RA1400
S7580ZOV102RA1400
Maida/Songtian
MOV - High Energy, 34mm Sqr, 1000VAC, 40000A Imax (aka 01-1785)
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
MOV - High Energy, 34mm Sqr, 1000VAC, 40000A Imax (aka 01-1785)
Search Keywords: S7580ZOV102RA1400
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Maida/Songtian
-
Part No:S7580ZOV102RA1400
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533404000
-
COO:CN
-
Supplier Standard Pack:
1 -
Varistor Voltage:1414 V to 1728 V
-
Clamping Voltage:2700 V
-
Clamping Current:300 A
-
Mounting:Through Hole
-
Dimension:34
-
Maximum AC Voltage Rating:1000 V
-
Maximum DC Voltage Rating:1200 V
-
Maximum Surge Current:40000 A
-
Lead Style:Metal Tab
-
Energy:1400 J
-
Size Code:34
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
20 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
250
$32.53
500
$17.17
750
$11.81
1,000 +
$11.57
Click for Quote
Log in
to unlock special pricing