- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- S66ZOV361HC
S66ZOV361HC
Maida/Songtian
Metal Oxide Varistor - HC Series - 25mm - 360VAC - 22000A Imax - Square (01-1962)
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Metal Oxide Varistor - HC Series - 25mm - 360VAC - 22000A Imax - Square (01-1962)
Search Keywords: S66ZOV361HC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Maida/Songtian
-
Part No:S66ZOV361HC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533404000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Varistor Voltage:580 V
-
Clamping Voltage:932 V
-
Clamping Current:200 A
-
Mounting:Through Hole
-
Dimension:29.01 x 9.73 x 32.18 mm
-
Maximum AC Voltage Rating:360 V
-
Maximum DC Voltage Rating:470 V
-
Maximum Surge Current:22000 A
-
Lead Style:Radial
-
Lead Pitch:12.07 mm
-
Tolerance Voltage:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
60
Can Ship immediately
18 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1
$5.510
25
$3.790
100
$1.020
200
$0.950
500 +
$0.903
Click for Quote
Log in
to unlock special pricing