Image is representational - see manufacturer specifications

Maida/Songtian Authorized Distributor

S66ZOV251HC

Metal Oxide Varistor - HC Series - 25mm - 250VAC - 22000A Imax - Square (01-1925)

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description +
Metal Oxide Varistor - HC Series - 25mm - 250VAC - 22000A Imax - Square (01-1925)
Search Keywords: S66ZOV251HC
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Maida/Songtian
  • Part No:
    S66ZOV251HC
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533404000
  • COO:
    CN
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    150
  • Varistor Voltage:
    354 V to 432 V
  • Clamping Voltage:
    620 V
  • Clamping Current:
    200 A
  • Mounting:
    Through Hole
  • Dimension:
    25
  • Maximum AC Voltage Rating:
    250 V
  • Maximum DC Voltage Rating:
    330 V
  • Maximum Surge Current:
    22000 A
  • Lead Style:
    Radial
  • Energy:
    550 J
  • Size Code:
    25
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is S66ZOV251HC RoHS compliant?
Yes, S66ZOV251HC is RoHS compliant.
What is the lead time for S66ZOV251HC?
The standard lead time for S66ZOV251HC is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
18 Weeks can ship 1/27/27
Backorder
Price (USD)
Qty
Unit Price
1
$5.170
25
$3.550
100
$1.770
150
$0.879
300
$0.818
500 +
$0.780
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!