- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- S6694ZOV151RA250
S6694ZOV151RA250
Maida/Songtian
Varistor - Epoxy Coating - 22mm Square - Zinc Oxide - 150VAC / 200VDC.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Varistor - Epoxy Coating - 22mm Square - Zinc Oxide - 150VAC / 200VDC.
Search Keywords: S6694ZOV151RA250
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Maida/Songtian
-
Part No:S6694ZOV151RA250
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
28
Can Ship immediately
Minimum Order Quantity:
25
18 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
25
$0.760
250
$0.680
500
$0.664
1,000
$0.650
2,500
$0.637
5,000
$0.629
7,500
$0.627
10,000 +
$0.625
Click for Quote
Log in
to unlock special pricing