- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- S6678ZOV511RA675
S6678ZOV511RA675
Maida/Songtian
MOV - Low Profile, 25mm Sqr, 510VAC, 15000A Imax (aka 01-1385)
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
MOV - Low Profile, 25mm Sqr, 510VAC, 15000A Imax (aka 01-1385)
Search Keywords: S6678ZOV511RA675
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Maida/Songtian
-
Part No:S6678ZOV511RA675
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533404000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Varistor Voltage:802 V
-
Clamping Voltage:1280 V
-
Clamping Current:200 A
-
Mounting:Through Hole
-
Dimension:29.01 x 9.14 x 32.18 mm
-
Maximum AC Voltage Rating:510 V
-
Maximum DC Voltage Rating:675 V
-
Maximum Surge Current:15000 A
-
Lead Style:Radial
-
Lead Pitch:10.01 mm
-
Tolerance Voltage:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
18 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
10
$3.93
25
$1.91
50
$1.74
100
$1.64
200
$1.60
500
$1.54
1,000 +
$1.51
Click for Quote
Log in
to unlock special pricing