- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- S6678ZOV391RA590
S6678ZOV391RA590
Maida/Songtian
MOV - Low Profile, 25mm Sqr, 390VAC, 15000A Imax (aka 01-1381)
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
MOV - Low Profile, 25mm Sqr, 390VAC, 15000A Imax (aka 01-1381)
Search Keywords: S6678ZOV391RA590
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Maida/Songtian
-
Part No:S6678ZOV391RA590
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533404000
-
COO:CN
-
Supplier Standard Pack:
200 -
Varistor Voltage:552 V to 674 V
-
Clamping Voltage:1025 V
-
Clamping Current:200 A
-
Mounting:Through Hole
-
Dimension:25
-
Maximum AC Voltage Rating:390 V
-
Maximum DC Voltage Rating:505 V
-
Maximum Surge Current:15000 A
-
Lead Style:Radial
-
Energy:770 J
-
Size Code:25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
18 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
10
$3.54
25
$2.17
50
$1.62
100
$1.53
200
$1.49
500
$1.43
1,000 +
$1.39
Click for Quote
Log in
to unlock special pricing