- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- S6678ZOV211RA340
S6678ZOV211RA340
Maida/Songtian
MOV - Low Profile, 25mm Sqr, 210VAC, 18000A Imax (aka 01-1374)
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
MOV - Low Profile, 25mm Sqr, 210VAC, 18000A Imax (aka 01-1374)
Search Keywords: S6678ZOV211RA340
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Maida/Songtian
-
Part No:S6678ZOV211RA340
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533404000
-
COO:CN
-
Supplier Standard Pack:
400 -
Varistor Voltage:297 V to 363 V
-
Clamping Voltage:540 V
-
Clamping Current:200 A
-
Mounting:Through Hole
-
Dimension:25
-
Maximum AC Voltage Rating:210 V
-
Maximum DC Voltage Rating:270 V
-
Maximum Surge Current:18000 A
-
Lead Style:Radial
-
Energy:420 J
-
Size Code:25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
18 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
10
$3.88
25
$2.11
50
$1.61
100
$1.35
400
$1.30
500
$1.26
1,000 +
$1.23
Click for Quote
Log in
to unlock special pricing