- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- S6678ZOV151RA250
S6678ZOV151RA250
Maida/Songtian
Metal Oxide Varistor - Low Profile Series - 25mm - 150VAC - 22000A Imax - Square (01-1372)
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
Metal Oxide Varistor - Low Profile Series - 25mm - 150VAC - 22000A Imax - Square (01-1372)
Search Keywords: S6678ZOV151RA250
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Maida/Songtian
-
Part No:S6678ZOV151RA250
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533404000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
400 -
Varistor Voltage:236 V
-
Clamping Voltage:360 V
-
Clamping Current:200 A
-
Mounting:Through Hole
-
Dimension:29.01 x 6.53 x 32.18 mm
-
Maximum AC Voltage Rating:150 V
-
Maximum DC Voltage Rating:200 V
-
Maximum Surge Current:22000 A
-
Lead Style:Radial
-
Lead Pitch:10.01 mm
-
Tolerance Voltage:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
18 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
10
$7.10
25
$4.44
50
$2.78
100
$1.23
400
$1.18
500
$1.15
1,000 +
$1.12
Click for Quote
Log in
to unlock special pricing