- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- R80ZOV231HC
R80ZOV231HC
Maida/Songtian
MOV - HC, 20mm Sqr, 230VAC, 17000A Imax (aka 01-1914)
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
MOV - HC, 20mm Sqr, 230VAC, 17000A Imax (aka 01-1914)
Search Keywords: R80ZOV231HC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Maida/Songtian
-
Part No:R80ZOV231HC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533404000
-
COO:CN
-
Supplier Standard Pack:
250 -
Varistor Voltage:326 V to 397 V
-
Clamping Voltage:595 V
-
Clamping Current:100 A
-
Mounting:Through Hole
-
Dimension:20
-
Maximum AC Voltage Rating:230 V
-
Maximum DC Voltage Rating:300 V
-
Maximum Surge Current:17000 A
-
Lead Style:Radial
-
Energy:275 V
-
Size Code:20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
18 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1
$1.40
25
$1.31
100
$0.60
250
$0.56
500 +
$0.54
Click for Quote
Log in
to unlock special pricing