- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- R71ZOV361HC
Maida/Songtian
R71ZOV361HC
MOV - HC, 10mm Sqr, 360VAC, 5200A Imax (aka 01-1955)
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Maida/Songtian
-
Part No:R71ZOV361HC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533404000
-
COO:CN
-
Supplier Standard Pack:
500 -
Varistor Voltage:522 V to 638 V
-
Clamping Voltage:960 V
-
Clamping Current:25 A
-
Mounting:Through Hole
-
Dimension:10
-
Maximum AC Voltage Rating:360 V
-
Maximum DC Voltage Rating:470 V
-
Maximum Surge Current:5200 A
-
Lead Style:Radial
-
Energy:120 J
-
Size Code:10