- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- R71ZOV271HC
Maida/Songtian
R71ZOV271HC
Metal Oxide Varistor - HC Series - 10mm - 270VAC - 5200A Imax - Square (01-1928)
Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description
+
Metal Oxide Varistor - HC Series - 10mm - 270VAC - 5200A Imax - Square (01-1928)
Search Keywords: R71ZOV271HC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Maida/Songtian
-
Part No:R71ZOV271HC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533404000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Varistor Voltage:382 V to 466 V
-
Clamping Voltage:710 V
-
Clamping Current:25 A
-
Mounting:Through Hole
-
Dimension:10
-
Maximum AC Voltage Rating:270 V
-
Maximum DC Voltage Rating:360 V
-
Maximum Surge Current:5200 A
-
Lead Style:Radial
-
Energy:85 J
-
Size Code:10
Frequently Asked Questions
Is R71ZOV271HC RoHS compliant?
Yes, R71ZOV271HC is RoHS compliant.
What is the lead time for R71ZOV271HC?
The standard lead time for R71ZOV271HC is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
18 Weeks
can ship
1/19/27
Price (USD)
Qty
Unit Price
1
$2.040
25
$1.740
100
$0.879
500
$0.264
1,000 +
$0.255
Click for Quote
Log in
to unlock special pricing