- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- R6921ZOV621RA290
R6921ZOV621RA290
Maida/Songtian
MOV - Low Profile, 12mm Sqr, 620VAC, 6000A Imax
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
MOV - Low Profile, 12mm Sqr, 620VAC, 6000A Imax
Search Keywords: R6921ZOV621RA290
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Maida/Songtian
-
Part No:R6921ZOV621RA290
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533404000
-
COO:CN
-
Supplier Standard Pack:
1600
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
400
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
400
$0.6360
800
$0.4770
1,200
$0.4452
1,600 +
$0.4346
Click for Quote
Log in
to unlock special pricing