- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- R6921ZOV511RA240
R6921ZOV511RA240
Maida/Songtian
MOV - Low Profile, 12mm Sqr, 510VAC, 6000A Imax
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
MOV - Low Profile, 12mm Sqr, 510VAC, 6000A Imax
Search Keywords: R6921ZOV511RA240
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Maida/Songtian
-
Part No:R6921ZOV511RA240
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533404000
-
COO:CN
-
Supplier Standard Pack:
1600
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
30
18 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
30
$1.2900
50
$1.1700
100
$0.5724
250
$0.3710
500
$0.3498
1,000
$0.3286
1,600 +
$0.3180
Click for Quote
Log in
to unlock special pricing