- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- R6921ZOV151RA84
R6921ZOV151RA84
Maida/Songtian
MOV - Low Profile, 12mm Sqr, 150VAC, 6500A Imax (aka 01-1307)
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
MOV - Low Profile, 12mm Sqr, 150VAC, 6500A Imax (aka 01-1307)
Search Keywords: R6921ZOV151RA84
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Maida/Songtian
-
Part No:R6921ZOV151RA84
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533404000
-
COO:CN
-
Supplier Standard Pack:
1600 -
Varistor Voltage:212 V to 259 V
-
Clamping Voltage:395 V
-
Clamping Current:50 A
-
Mounting:Through Hole
-
Dimension:12
-
Maximum AC Voltage Rating:150 V
-
Maximum DC Voltage Rating:200 V
-
Maximum Surge Current:6500 A
-
Lead Style:Radial
-
Energy:84 J
-
Size Code:12
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
18 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
50
$0.8162
100
$0.4452
250
$0.2014
500
$0.1908
1,000
$0.1802
1,600 +
$0.1696
Click for Quote
Log in
to unlock special pricing