- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- R6678ZOV511RA525
R6678ZOV511RA525
Maida/Songtian
MOV - Low Profile, 22mm Sqr, 510VAC, 13000A Imax (aka 01-1363)
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
MOV - Low Profile, 22mm Sqr, 510VAC, 13000A Imax (aka 01-1363)
Search Keywords: R6678ZOV511RA525
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Maida/Songtian
-
Part No:R6678ZOV511RA525
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533404000
-
COO:CN
-
Supplier Standard Pack:
300 -
Varistor Voltage:722 V to 881 V
-
Clamping Voltage:1280 V
-
Clamping Current:150 A
-
Mounting:Through Hole
-
Dimension:22
-
Maximum AC Voltage Rating:510 V
-
Maximum DC Voltage Rating:675 V
-
Maximum Surge Current:13000 A
-
Lead Style:Radial
-
Energy:525 J
-
Size Code:22
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
18 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
10
$3.45
25
$2.30
50
$1.48
100
$1.24
300
$1.19
500
$1.16
1,000 +
$1.13
Click for Quote
Log in
to unlock special pricing