- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- R6678ZOV391RA460
R6678ZOV391RA460
Maida/Songtian
MOV - Low Profile, 22mm Sqr, 390VAC, 13000A Imax (aka 01-1359)
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
MOV - Low Profile, 22mm Sqr, 390VAC, 13000A Imax (aka 01-1359)
Search Keywords: R6678ZOV391RA460
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Maida/Songtian
-
Part No:R6678ZOV391RA460
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533404000
-
COO:CN
-
Supplier Standard Pack:
300 -
Varistor Voltage:552 V to 674 V
-
Clamping Voltage:1025 V
-
Clamping Current:150 A
-
Mounting:Through Hole
-
Dimension:22
-
Maximum AC Voltage Rating:390 V
-
Maximum DC Voltage Rating:505 V
-
Maximum Surge Current:13000 A
-
Lead Style:Radial
-
Energy:460 J
-
Size Code:22
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
18 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
10
$3.0300
25
$1.7400
50
$1.1200
100
$1.0900
300
$1.0400
500
$1.0200
1,000 +
$0.9858
Click for Quote
Log in
to unlock special pricing