- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- R65ZOV421HC
R65ZOV421HC
Maida/Songtian
MOV - HC, 17mm Sqr, 420VAC, 15000A Imax (aka 01-1977)
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
MOV - HC, 17mm Sqr, 420VAC, 15000A Imax (aka 01-1977)
Search Keywords: R65ZOV421HC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Maida/Songtian
-
Part No:R65ZOV421HC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533404000
-
COO:CN
-
Supplier Standard Pack:
250 -
Varistor Voltage:594 V to 725 V
-
Clamping Voltage:1060 V
-
Clamping Current:100 A
-
Mounting:Through Hole
-
Dimension:17
-
Maximum AC Voltage Rating:420 V
-
Maximum DC Voltage Rating:560 V
-
Maximum Surge Current:15000 A
-
Lead Style:Radial
-
Energy:430 J
-
Size Code:17
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
18 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
1
$1.310
25
$1.220
100
$0.550
250
$0.520
500 +
$0.498
Click for Quote
Log in
to unlock special pricing