- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- R6521ZOV681RA620
R6521ZOV681RA620
Maida/Songtian
MOV - Low Profile, 17mm Sqr, 680VAC, 10000A Imax
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
MOV - Low Profile, 17mm Sqr, 680VAC, 10000A Imax
Search Keywords: R6521ZOV681RA620
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Maida/Songtian
-
Part No:R6521ZOV681RA620
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533404000
-
COO:CN
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
18 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
20
$3.0400
25
$1.6200
50
$1.1800
100
$0.9858
250
$0.9540
500
$0.9222
1,000 +
$0.9010
Click for Quote
Log in
to unlock special pricing