- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- R6521ZOV391RA420
R6521ZOV391RA420
Maida/Songtian
MOV - Low Profile, 17mm Sqr, 390VAC, 10000A Imax
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
MOV - Low Profile, 17mm Sqr, 390VAC, 10000A Imax
Search Keywords: R6521ZOV391RA420
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Maida/Songtian
-
Part No:R6521ZOV391RA420
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533404000
-
COO:CN
-
Supplier Standard Pack:
600
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
18 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
20
$2.9200
50
$1.6600
100
$0.8692
250
$0.7314
600
$0.6784
1,000
$0.6360
2,500 +
$0.6148
Click for Quote
Log in
to unlock special pricing