- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- R64ZOV321HC
Maida/Songtian
R64ZOV321HC
Metal Oxide Varistor - HC Series - 14mm - 320VAC - 10000A Imax - Square (01-1949)
Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description
+
Metal Oxide Varistor - HC Series - 14mm - 320VAC - 10000A Imax - Square (01-1949)
Search Keywords: R64ZOV321HC
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Maida/Songtian |
| Part No: | R64ZOV321HC |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533404000 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
500 |
| Varistor Voltage: | 453 V to 553 V |
| Clamping Voltage: | 850 V |
| Clamping Current: | 50 A |
| Mounting: | Through Hole |
| Dimension: | 14 |
| Maximum AC Voltage Rating: | 320 V |
| Maximum DC Voltage Rating: | 420 V |
| Maximum Surge Current: | 10000 A |
| Lead Style: | Radial |
| Energy: | 285 J |
| Size Code: | 14 |
Frequently Asked Questions
Is R64ZOV321HC RoHS compliant?
Yes, R64ZOV321HC is RoHS compliant.
What is the lead time for R64ZOV321HC?
The standard lead time for R64ZOV321HC is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
18 Weeks
can ship
3/25/27
Price (USD)
Qty
Unit Price
1
$2.220
25
$2.080
100
$0.885
500
$0.328
1,000 +
$0.315
Click for Quote
Log in
to unlock special pricing