Image is representational - see manufacturer specifications

Maida/Songtian Authorized Distributor

R64ZOV211HC

MOV - HC, 14mm Sqr, 210VAC, 10000A Imax (aka 01-1902)

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description +
MOV - HC, 14mm Sqr, 210VAC, 10000A Imax (aka 01-1902)
Search Keywords: R64ZOV211HC
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Maida/Songtian
  • Part No:
    R64ZOV211HC
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533404000
  • COO:
    CN
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Varistor Voltage:
    297 V to 363 V
  • Clamping Voltage:
    545 V
  • Clamping Current:
    50 A
  • Mounting:
    Through Hole
  • Dimension:
    14
  • Maximum AC Voltage Rating:
    210 V
  • Maximum DC Voltage Rating:
    270 V
  • Maximum Surge Current:
    10000 A
  • Lead Style:
    Radial
  • Energy:
    175 J
  • Size Code:
    14
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is R64ZOV211HC RoHS compliant?
Yes, R64ZOV211HC is RoHS compliant.
What is the lead time for R64ZOV211HC?
The standard lead time for R64ZOV211HC is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
18 Weeks can ship 2/19/27
Backorder
Price (USD)
Qty
Unit Price
1
$0.795
25
$0.736
100
$0.478
500
$0.300
1,000 +
$0.289
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!